
3GDL-F | |
|---|---|
DigiKey Part Number | 3GDL-F-ND |
Manufacturer | |
Manufacturer Product Number | 3GDL-F |
Description | LED GREEN DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 3GDL-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 2mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 568nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,60600 Kč | 56,06 Kč |
| 100 | 3,98750 Kč | 398,75 Kč |
| 500 | 3,24924 Kč | 1 624,62 Kč |
| 1 000 | 3,00565 Kč | 3 005,65 Kč |
| 2 000 | 2,79841 Kč | 5 596,82 Kč |
| 5 000 | 2,57125 Kč | 12 856,25 Kč |
| 10 000 | 2,42930 Kč | 24 293,00 Kč |
| 25 000 | 2,27434 Kč | 56 858,50 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

