3BC-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3BC-F

DigiKey Part Number
492-1715-ND
Manufacturer
Manufacturer Product Number
3BC-F
Description
LED GREEN/RED DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Green, Red LED Indication - Discrete 2.1V Green, 2V Red Radial
Datasheet
 Datasheet
EDA/CAD Models
3BC-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Bidirectional
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2.1V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
45°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
568nm Green, 625nm Red
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 018
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,62000 Kč15,62 Kč
1010,83200 Kč108,32 Kč
1007,89670 Kč789,67 Kč
5006,58686 Kč3 293,43 Kč
1 0006,15693 Kč6 156,93 Kč
2 0005,79168 Kč11 583,36 Kč
5 0005,39255 Kč26 962,75 Kč
10 0005,14366 Kč51 436,60 Kč
25 0004,87232 Kč121 808,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,62000 Kč
Unit Price with VAT:18,90020 Kč