
3BC-3-F | |
|---|---|
DigiKey Part Number | 492-2483-ND |
Manufacturer | |
Manufacturer Product Number | 3BC-3-F |
Description | LED GREEN/RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.1V Green, 2V Red Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 3BC-3-F Models |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V Green, 2V Red |
Packaging Bulk | Current - Test 20mA Green, 20mA Red |
Part Status Active | Viewing Angle 40° |
Color | Mounting Type |
Configuration Common Cathode | Wavelength - Peak 568nm Green, 625nm Red |
Lens Color White | Package / Case Radial - 3 Leads |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 5.30mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,54100 Kč | 105,41 Kč |
| 100 | 7,66850 Kč | 766,85 Kč |
| 500 | 6,38088 Kč | 3 190,44 Kč |
| 1 000 | 5,95797 Kč | 5 957,97 Kč |
| 2 000 | 5,59870 Kč | 11 197,40 Kč |
| 5 000 | 5,20587 Kč | 26 029,35 Kč |
| 10 000 | 4,96088 Kč | 49 608,80 Kč |
| 25 000 | 4,69377 Kč | 117 344,25 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |


