337-300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

337-300

DigiKey Part Number
337-300-ND
Manufacturer
Manufacturer Product Number
337-300
Description
MOUNT RECT CAPACITORS 0.090"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Component Mount Capacitors Rectangular 0.090" (2.29mm) White
Datasheet
 Datasheet
EDA/CAD Models
337-300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Type
Mount
Shape
Rectangular
Usage
Capacitors
Material
Nylon
Color
White
Features
-
Length
0.397" (10.08mm)
Width
0.145" (3.68mm)
Height
0.090" (2.29mm)
Diameter - Outside
-
Diameter - Inside
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 703
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16,24000 Kč6,24 Kč
105,24300 Kč52,43 Kč
254,91840 Kč122,96 Kč
504,68140 Kč234,07 Kč
1004,45660 Kč445,66 Kč
2504,17620 Kč1 044,05 Kč
5003,97686 Kč1 988,43 Kč
1 0003,78669 Kč3 786,69 Kč
2 5003,54934 Kč8 873,35 Kč
Manufacturers Standard Package
Unit Price without VAT:6,24000 Kč
Unit Price with VAT:7,55040 Kč