
300-100 | |
|---|---|
DigiKey Part Number | 492-2482-ND |
Manufacturer | |
Manufacturer Product Number | 300-100 |
Description | MOUNT RECT CAPACITORS 0.045" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Component Mount Capacitors Rectangular 0.045" (1.15mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 300-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mount | |
Shape | Rectangular | |
Usage | Capacitors | |
Material | Nylon | |
Color | Natural | |
Features | - | |
Length | 0.180" (4.57mm) | |
Width | 0.090" (2.30mm) | |
Height | 0.045" (1.15mm) | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 Kč | 6,24 Kč |
| 10 | 5,24300 Kč | 52,43 Kč |
| 25 | 4,91840 Kč | 122,96 Kč |
| 50 | 4,68140 Kč | 234,07 Kč |
| 100 | 4,45660 Kč | 445,66 Kč |
| 250 | 4,17620 Kč | 1 044,05 Kč |
| 500 | 3,97686 Kč | 1 988,43 Kč |
| 1 000 | 3,78669 Kč | 3 786,69 Kč |
| 2 500 | 3,54934 Kč | 8 873,35 Kč |
| Unit Price without VAT: | 6,24000 Kč |
|---|---|
| Unit Price with VAT: | 7,55040 Kč |

