
1209-062 BN | |
|---|---|
DigiKey Part Number | 1209-062BN-ND |
Manufacturer | |
Manufacturer Product Number | 1209-062 BN |
Description | INSERTER/EXTRACT .062X1.55" BRWN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1209-062 BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | PCB Inserter Extractor | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 5 | 23,89600 Kč | 119,48 Kč |
| 10 | 22,32100 Kč | 223,21 Kč |
| 25 | 20,46880 Kč | 511,72 Kč |
| 50 | 19,25100 Kč | 962,55 Kč |
| 100 | 18,16330 Kč | 1 816,33 Kč |
| 300 | 16,66820 Kč | 5 000,46 Kč |
| 500 | 16,05844 Kč | 8 029,22 Kč |
| 1 000 | 15,30628 Kč | 15 306,28 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |






