
1107-062 YW | |
|---|---|
DigiKey Part Number | 1107-062YW-ND |
Manufacturer | |
Manufacturer Product Number | 1107-062 YW |
Description | INSERTER/EXTRACTOR .062X2" YLW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1107-062 YW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | PCB Inserter Extractor | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 5 | 22,55200 Kč | 112,76 Kč |
| 10 | 21,06100 Kč | 210,61 Kč |
| 25 | 19,31800 Kč | 482,95 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |







