Component Mount TO-18 Circular 0.021" (0.53mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

105-021

DigiKey Part Number
492-1481-ND
Manufacturer
Manufacturer Product Number
105-021
Description
MOUNT CIRCULAR TO-18 0.021"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Component Mount TO-18 Circular 0.021" (0.53mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
105-021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usage
TO-18
Manufacturer
Bivar Inc.
Material
Nylon
Series
Color
Natural
Packaging
Bag
Height
0.021" (0.53mm)
Part Status
Active
Diameter - Outside
0.250" (6.35mm) 1/4"
Type
Mount
Base Product Number
Shape
Circular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 050
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
104,47300 Kč44,73 Kč
254,26680 Kč106,67 Kč
504,11140 Kč205,57 Kč
1003,96020 Kč396,02 Kč
2503,77376 Kč943,44 Kč
5003,63728 Kč1 818,64 Kč
1 0003,50583 Kč3 505,83 Kč
5 0003,21853 Kč16 092,65 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč