
FX30_1104086_438983 | |
|---|---|
DigiKey Part Number | 2001-1025-ND |
Manufacturer | BiPOM Electronics, Inc. |
Manufacturer Product Number | FX30_1104086_438983 |
Description | GATEWAY LTE CAT-M1 SERIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LTE Gateway |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BiPOM Electronics, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | LTE | |
Frequency | - | |
Applications | - | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6 316,26560 Kč | 157 906,64 Kč |
| Unit Price without VAT: | 6 316,26560 Kč |
|---|---|
| Unit Price with VAT: | 7 642,68138 Kč |



