
FX30_1103214_4383983 | |
|---|---|
DigiKey Part Number | 2001-1024-ND |
Manufacturer | BiPOM Electronics, Inc. |
Manufacturer Product Number | FX30_1103214_4383983 |
Description | GATEWAY 3G ETHERNET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3G/2G EDGE, GPRS, GSM, HSPA+ Gateway AT&T Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BiPOM Electronics, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | EDGE, GPRS, GSM, HSPA+ | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Applications | General Purpose | |
Interface | Ethernet | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6 769,58720 Kč | 169 239,68 Kč |
| Unit Price without VAT: | 6 769,58720 Kč |
|---|---|
| Unit Price with VAT: | 8 191,20051 Kč |



