
0107-16-R1 | |
|---|---|
DigiKey Part Number | 2001-1007-ND |
Manufacturer | BiPOM Electronics, Inc. |
Manufacturer Product Number | 0107-16-R1 |
Description | RS422/485 4-WIRE IOT CARD (FX30) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485 Interface FX30, mangOH Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BiPOM Electronics, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Platform | FX30, mangOH | |
Type | Interface | |
Function | RS422, RS485 | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Interconnect System | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 263,00000 Kč | 1 263,00 Kč |
| Unit Price without VAT: | 1 263,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 528,23000 Kč |




