
PMSSS 440 0075 PH | |
|---|---|
DigiKey Part Number | H707-ND |
Manufacturer | |
Manufacturer Product Number | PMSSS 440 0075 PH |
Description | MACH SCREW PAN PHILLIPS #4-40 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size #4-40 |
Manufacturer BFirst Industrial | Head Height 0.075" (1.91mm) |
Packaging Bulk | Length - Below Head 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.825" (20.96mm) |
Type Machine Screw | Material Stainless Steel |
Screw Head Type Pan Head | Base Product Number |
Drive Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,54340 Kč | 154,34 Kč |
| 1 000 | 1,24770 Kč | 1 247,70 Kč |
| Unit Price without VAT: | 1,54340 Kč |
|---|---|
| Unit Price with VAT: | 1,86751 Kč |












