
PMS 632 0100 SL | |
|---|---|
DigiKey Part Number | H172-ND |
Manufacturer | |
Manufacturer Product Number | PMS 632 0100 SL |
Description | MACH SCREW PAN HEAD SLOTTED 6-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | - | |
Head Height | 0.077" (1.96mm) | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.077" (27.36mm) | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,78260 Kč | 478,26 Kč |
| 1 000 | 3,94624 Kč | 3 946,24 Kč |
| Unit Price without VAT: | 4,78260 Kč |
|---|---|
| Unit Price with VAT: | 5,78695 Kč |



