
PMS 632 0031 PH | |
|---|---|
DigiKey Part Number | H355-ND |
Manufacturer | |
Manufacturer Product Number | PMS 632 0031 PH |
Description | MACH SCREW PAN PHILLIPS #6-32 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | - | |
Head Height | 0.092" (2.34mm) | |
Length - Below Head | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.405" (10.29mm) | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,89870 Kč | 89,87 Kč |
| 1 000 | 0,71981 Kč | 719,81 Kč |
| Unit Price without VAT: | 0,89870 Kč |
|---|---|
| Unit Price with VAT: | 1,08743 Kč |



