
PMS 440 0075 SL | |
|---|---|
DigiKey Part Number | H150-ND |
Manufacturer | |
Manufacturer Product Number | PMS 440 0075 SL |
Description | MACH SCREW PAN HEAD SLOTTED 4-40 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | - | |
Head Height | 0.063" (1.60mm) 1/16" | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.813" (20.65mm) 13/16" | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,29660 Kč | 229,66 Kč |
| 1 000 | 1,87113 Kč | 1 871,13 Kč |
| Unit Price without VAT: | 2,29660 Kč |
|---|---|
| Unit Price with VAT: | 2,77889 Kč |




