#4-40 Pan Head Machine Screw Phillips Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMS 440 0063 PH

DigiKey Part Number
H348-ND
Manufacturer
Manufacturer Product Number
PMS 440 0063 PH
Description
MACH SCREW PAN PHILLIPS #4-40
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#4-40 Pan Head Machine Screw Phillips Drive Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
#4-40
Manufacturer
BFirst Industrial
Head Height
0.075" (1.91mm)
Packaging
Bulk
Length - Below Head
0.625" (15.88mm) 5/8"
Part Status
Active
Length - Overall
0.700" (17.78mm)
Type
Machine Screw
Material
Steel
Screw Head Type
Pan Head
Plating
Zinc
Drive Type
Phillips
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 889
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1000,53540 Kč53,54 Kč
1 0000,42542 Kč425,42 Kč
Manufacturers Standard Package
Unit Price without VAT:0,53540 Kč
Unit Price with VAT:0,64783 Kč