
NY PMS 632 0050 PH | |
|---|---|
DigiKey Part Number | H560-ND |
Manufacturer | |
Manufacturer Product Number | NY PMS 632 0050 PH |
Description | MACH SCREW PAN PHILLIPS #6-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size #6-32 |
Manufacturer BFirst Industrial | Head Height 0.092" (2.34mm) |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.592" (15.04mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
Drive Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,16650 Kč | 316,65 Kč |
| 1 000 | 2,59094 Kč | 2 590,94 Kč |
| Unit Price without VAT: | 3,16650 Kč |
|---|---|
| Unit Price with VAT: | 3,83147 Kč |




