
MPMS 006 0012 PH | |
|---|---|
DigiKey Part Number | H758-ND |
Manufacturer | |
Manufacturer Product Number | MPMS 006 0012 PH |
Description | MACHINE SCREW PAN PHIL M6X1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M6x1 Pan Head Machine Screw Phillips Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M6x1 | |
Head Diameter | 0.464" (11.79mm) | |
Head Height | 0.180" (4.57mm) | |
Length - Below Head | 0.472" (11.99mm) | |
Length - Overall | 0.652" (16.56mm) | |
Material | - | |
Plating | Zinc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,22900 Kč | 52,29 Kč |
| 100 | 4,15130 Kč | 415,13 Kč |
| 1 000 | 3,41343 Kč | 3 413,43 Kč |
| Unit Price without VAT: | 5,22900 Kč |
|---|---|
| Unit Price with VAT: | 6,32709 Kč |




