MPMS 005 0025 PH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMS 005 0025 PH

DigiKey Part Number
H756-ND
Manufacturer
Manufacturer Product Number
MPMS 005 0025 PH
Description
MACH SCREW PAN PHILLIPS M5X0.8
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
M5x0.8 Pan Head Machine Screw Phillips Drive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BFirst Industrial
Series
-
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Phillips
Features
-
Thread Size
M5x0.8
Head Diameter
0.387" (9.82mm)
Head Height
0.140" (3.56mm)
Length - Below Head
0.984" (25.00mm)
Length - Overall
1.124" (28.55mm)
Material
-
Plating
Zinc
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0001,22876 Kč1 228,76 Kč
Unit Price without VAT:1,22876 Kč
Unit Price with VAT:1,48680 Kč