
MPMS 004 0020 PH | |
|---|---|
DigiKey Part Number | H750-ND |
Manufacturer | |
Manufacturer Product Number | MPMS 004 0020 PH |
Description | MACH SCREW PAN PHILLIPS M4X0.7 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Pan Head Machine Screw Phillips Drive |
Datasheet | Datasheet |
Category | Thread Size M4x0.7 |
Manufacturer BFirst Industrial | Head Diameter 0.308" (7.82mm) |
Packaging Bulk | Head Height 0.120" (3.05mm) |
Part Status Active | Length - Below Head 0.787" (20.00mm) |
Type Machine Screw | Length - Overall 0.907" (23.05mm) |
Screw Head Type Pan Head | Plating Zinc |
Drive Type Phillips | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,63920 Kč | 163,92 Kč |
| 1 000 | 1,32724 Kč | 1 327,24 Kč |
| Unit Price without VAT: | 1,63920 Kč |
|---|---|
| Unit Price with VAT: | 1,98343 Kč |





