
HMSSS 102 0031 | |
---|---|
DigiKey Part Number | H275-ND |
Manufacturer | |
Manufacturer Product Number | HMSSS 102 0031 |
Description | MACH SCREW HEX #10-32 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #10-32 Hex Head Machine Screw Hex Socket Drive Stainless Steel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.492" (12.50mm) | |
Head Height | - | |
Length - Below Head | 0.313" (7.95mm) 5/16" | |
Length - Overall | - | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 6,70700 Kč | 67,07 Kč |
100 | 5,35540 Kč | 535,54 Kč |
1 000 | 4,42721 Kč | 4 427,21 Kč |
Unit Price without VAT: | 6,70700 Kč |
---|---|
Unit Price with VAT: | 8,11547 Kč |