#6 Hex Head Sheet Metal Screw Hex Socket Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6X3/8 HHSMS

DigiKey Part Number
H812-ND
Manufacturer
Manufacturer Product Number
6X3/8 HHSMS
Description
SHT MTL SCREW HEAD HEX SOCKET #6
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#6 Hex Head Sheet Metal Screw Hex Socket Drive Steel
Product Attributes
Type
Description
Select All
Category
Manufacturer
BFirst Industrial
Series
-
Packaging
Bulk
Part Status
Active
Type
Sheet Metal Screw
Screw Head Type
Hex Head
Drive Type
Hex Socket
Features
Self Tapping
Thread Size
#6
Head Diameter
-
Head Height
-
Length - Below Head
0.375" (9.53mm) 3/8"
Length - Overall
-
Material
Steel
Plating
Zinc
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1001,64620 Kč164,62 Kč
1 0001,33232 Kč1 332,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1,64620 Kč
Unit Price with VAT:1,99190 Kč