
6X1/2 PHSMSPH | |
|---|---|
DigiKey Part Number | H804-ND |
Manufacturer | |
Manufacturer Product Number | 6X1/2 PHSMSPH |
Description | SHEET METAL SCREW PAN PHIL #6 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #6 Pan Head Sheet Metal Screw Phillips Drive Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sheet Metal Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Tapping | |
Thread Size | #6 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | - | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,10450 Kč | 110,45 Kč |
| 1 000 | 0,88801 Kč | 888,01 Kč |
| Unit Price without VAT: | 1,10450 Kč |
|---|---|
| Unit Price with VAT: | 1,33645 Kč |




