#4 Pan Head Sheet Metal Screw Phillips Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4X3/4 PHSMSPH

DigiKey Part Number
H802-ND
Manufacturer
Manufacturer Product Number
4X3/4 PHSMSPH
Description
SHEET METAL SCREW PAN PHIL #4
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#4 Pan Head Sheet Metal Screw Phillips Drive Steel
Product Attributes
Type
Description
Select All
Category
Manufacturer
BFirst Industrial
Series
-
Packaging
Bulk
Part Status
Active
Type
Sheet Metal Screw
Screw Head Type
Pan Head
Drive Type
Phillips
Features
Self Tapping
Thread Size
#4
Head Diameter
-
Head Height
-
Length - Below Head
0.750" (19.05mm) 3/4"
Length - Overall
-
Material
Steel
Plating
Zinc
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 547
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1001,63570 Kč163,57 Kč
1 0001,32392 Kč1 323,92 Kč
Manufacturers Standard Package
Unit Price without VAT:1,63570 Kč
Unit Price with VAT:1,97920 Kč