Image for 3/8-32X1/2 PANEL NUT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3/8-32X1/2 PANEL NUT

DigiKey Part Number
H230-ND
Manufacturer
Manufacturer Product Number
3/8-32X1/2 PANEL NUT
Description
NUT HEX 3/8"-32
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3/8"-32 Hex Nut 0.500" (12.70mm) 1/2"
Product Attributes
Type
Description
Select All
Category
Manufacturer
BFirst Industrial
Series
-
Packaging
2000 per Pkg
Part Status
Active
Type
Hex
Thread Size
3/8"-32
Thickness
-
Width
0.500" (12.70mm) 1/2"
Material
-
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
2000 per Pkg
QuantityUnit PriceExt Price
2 0001,04822 Kč2 096,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1,04822 Kč
Unit Price with VAT:1,26835 Kč