
WCGT-1/2 | |
|---|---|
DigiKey Part Number | 4393-WCGT-1/2-ND |
Manufacturer | |
Manufacturer Product Number | WCGT-1/2 |
Description | TAPE ANTISTAT BRN/BLK 1/2"X36YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Antistatic - ESD Symbols Tape Acrylic Adhesive Brown, Black Print 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Antistatic - ESD Symbols | |
Adhesive | Acrylic | |
Backing, Carrier | Polypropylene | |
Thickness | 0.0019" (1.9 mils, 0.048mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 108' (32.9m) 36 yds | |
Color | Brown, Black Print | |
Usage | Packaging, Sealing, Shipping | |
Temperature Range | 140°F (60°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,97000 Kč | 239,97 Kč |
| Unit Price without VAT: | 239,97000 Kč |
|---|---|
| Unit Price with VAT: | 290,36370 Kč |


