
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Tape Type | Polyimide Film | |
Adhesive | Acrylic | |
Backing, Carrier | Polyimide Film | |
Thickness | 0.0025" (2.5 mils, 0.064mm) | |
Thickness - Adhesive | 0.0010" (1.0 mils, 0.025mm) | |
Thickness - Backing, Carrier | 0.0015" (1.5 mils, 0.038mm) | |
Width | 0.63" (16.00mm) 5/8" | |
Length | - | |
Color | Amber | |
Usage | Electrically Insulating | |
Temperature Range | 300°F (149°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 405,98000 Kč | 405,98 Kč |
10 | 309,90900 Kč | 3 099,09 Kč |
25 | 279,94680 Kč | 6 998,67 Kč |
50 | 259,86260 Kč | 12 993,13 Kč |
100 | 241,75300 Kč | 24 175,30 Kč |
250 | 220,52472 Kč | 55 131,18 Kč |
500 | 206,29448 Kč | 103 147,24 Kč |
1 000 | 195,02088 Kč | 195 020,88 Kč |
Unit Price without VAT: | 405,98000 Kč |
---|---|
Unit Price with VAT: | 491,23580 Kč |