
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Tape Type | Polyimide Film | |
Adhesive | Acrylic | |
Backing, Carrier | Polyimide Film | |
Thickness | 0.0025" (2.5 mils, 0.064mm) | |
Thickness - Adhesive | 0.0010" (1.0 mils, 0.025mm) | |
Thickness - Backing, Carrier | 0.0015" (1.5 mils, 0.038mm) | |
Width | 4.00" (101.60mm) | |
Length | - | |
Color | Amber | |
Usage | Electrically Insulating | |
Temperature Range | 300°F (149°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 325,31000 Kč | 1 325,31 Kč |
| 10 | 1 022,29300 Kč | 10 222,93 Kč |
| 25 | 927,92600 Kč | 23 198,15 Kč |
| 50 | 864,66240 Kč | 43 233,12 Kč |
| 100 | 807,63800 Kč | 80 763,80 Kč |
| 250 | 740,79328 Kč | 185 198,32 Kč |
| Unit Price without VAT: | 1 325,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 603,62510 Kč |


