Polyimide Film Tape Acrylic Adhesive Amber 0.13" (3.18mm) 1/8" X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPTA-1/8

DigiKey Part Number
4393-PPTA-1/8-ND
Manufacturer
Manufacturer Product Number
PPTA-1/8
Description
TAPE POLYIMIDE FILM AMBER 1/8"
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Polyimide Film Tape Acrylic Adhesive Amber 0.13" (3.18mm) 1/8" X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0010" (1.0 mils, 0.025mm)
Manufacturer
Bertech
Thickness - Backing, Carrier
0.0015" (1.5 mils, 0.038mm)
Series
Width
0.13" (3.18mm) 1/8"
Packaging
Strip
Color
Amber
Part Status
Active
Usage
Electrically Insulating
Tape Type
Polyimide Film
Temperature Range
300°F (149°C) Max
Adhesive
Acrylic
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyimide Film
Shelf Life
18 Months
Thickness
0.0025" (2.5 mils, 0.064mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1384,58000 Kč384,58 Kč
10293,24900 Kč2 932,49 Kč
25264,81480 Kč6 620,37 Kč
50245,75280 Kč12 287,64 Kč
100228,56790 Kč22 856,79 Kč
250208,42568 Kč52 106,42 Kč
500194,92260 Kč97 461,30 Kč
1 000182,75216 Kč182 752,16 Kč
Manufacturers Standard Package
Unit Price without VAT:384,58000 Kč
Unit Price with VAT:465,34180 Kč