
PPT2A-1 | |
|---|---|
DigiKey Part Number | 4393-PPT2A-1-ND |
Manufacturer | |
Manufacturer Product Number | PPT2A-1 |
Description | TAPE MASKING AMBER 1"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Acrylic Adhesive Amber 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Acrylic | |
Backing, Carrier | Polyimide | |
Thickness | 0.0035" (3.5 mils, 0.089mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 1.00" (25.40mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Masking | |
Temperature Range | -20°F ~ 311°F (-29°C ~ 155°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 758,23000 Kč | 758,23 Kč |
| 2 | 721,99000 Kč | 1 443,98 Kč |
| 3 | 701,42333 Kč | 2 104,27 Kč |
| 5 | 676,26600 Kč | 3 381,33 Kč |
| 7 | 660,11714 Kč | 4 620,82 Kč |
| 10 | 643,35500 Kč | 6 433,55 Kč |
| 25 | 601,90160 Kč | 15 047,54 Kč |
| 50 | 572,02400 Kč | 28 601,20 Kč |
| 100 | 543,35180 Kč | 54 335,18 Kč |
| Unit Price without VAT: | 758,23000 Kč |
|---|---|
| Unit Price with VAT: | 917,45830 Kč |


