
PPT0.51-1/2 | |
|---|---|
DigiKey Part Number | 4393-PPT0.51-1/2-ND |
Manufacturer | |
Manufacturer Product Number | PPT0.51-1/2 |
Description | TAPE POLYIMIDE AMBER 1/2"X36YDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | High Temp Polyimide Tape Silicone Adhesive Amber 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Tape Type | High Temp Polyimide | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide Film | |
Thickness | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Adhesive | 0.0005" (0.5 mils, 0.013mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Temperature Range | 500°F (260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 741,02000 Kč | 741,02 Kč |
| 10 | 568,47900 Kč | 5 684,79 Kč |
| 25 | 514,75320 Kč | 12 868,83 Kč |
| 50 | 478,72920 Kč | 23 936,46 Kč |
| 100 | 446,26000 Kč | 44 626,00 Kč |
| 250 | 408,19860 Kč | 102 049,65 Kč |
| 500 | 382,68604 Kč | 191 343,02 Kč |
| Unit Price without VAT: | 741,02000 Kč |
|---|---|
| Unit Price with VAT: | 896,63420 Kč |

