
Category | Thickness - Adhesive 0.0015" (1.5 mils, 0.038mm) |
Manufacturer Bertech | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Series | Width 1.00" (25.40mm) dia |
Packaging Bulk | Color Amber |
Part Status Active | Usage Masking, High Temperature |
Tape Type Masking | Temperature Range 500°F (260°C) Max |
Adhesive Silicone | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide | Shelf Life 18 Months |
Thickness 0.0025" (2.5 mils, 0.064mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 535,59000 Kč | 1 535,59 Kč |
| 10 | 1 186,09400 Kč | 11 860,94 Kč |
| 25 | 1 077,24480 Kč | 26 931,12 Kč |
| 50 | 1 004,26740 Kč | 50 213,37 Kč |
| 100 | 938,49120 Kč | 93 849,12 Kč |
| Unit Price without VAT: | 1 535,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 858,06390 Kč |



