Masking Tape Silicone Adhesive Amber 0.50" (12.70mm) 1/2" dia X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPD-1/2

DigiKey Part Number
4393-PPD-1/2-ND
Manufacturer
Manufacturer Product Number
PPD-1/2
Description
TAPE MASKING AMB 1/2" 2000/ROLL
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Masking Tape Silicone Adhesive Amber 0.50" (12.70mm) 1/2" dia X
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Adhesive
0.0015" (1.5 mils, 0.038mm)
Manufacturer
Bertech
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Series
Width
0.50" (12.70mm) 1/2" dia
Packaging
Bulk
Color
Amber
Part Status
Active
Usage
Masking, High Temperature
Tape Type
Masking
Temperature Range
500°F (260°C) Max
Adhesive
Silicone
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyimide
Shelf Life
18 Months
Thickness
0.0025" (2.5 mils, 0.064mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Factory Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 924,96000 Kč1 924,96 Kč
101 490,25100 Kč14 902,51 Kč
251 354,81480 Kč33 870,37 Kč
501 264,01440 Kč63 200,72 Kč
1001 182,17320 Kč118 217,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1 924,96000 Kč
Unit Price with VAT:2 329,20160 Kč