Nitrile Rubber Gloves Small White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPF-9-S

DigiKey Part Number
4393-NPF-9-S-ND
Manufacturer
Manufacturer Product Number
NPF-9-S
Description
GLOVES NITR RUBBER WHT SM 1=100
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Nitrile Rubber Gloves Small White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clothing Type
Gloves
Manufacturer
Bertech
Size
Small
Series
Material
Nitrile Rubber
Packaging
Bag
Color
White
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Factory Stock: 136
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1612,09000 Kč612,09 Kč
10549,60200 Kč5 496,02 Kč
25530,45160 Kč13 261,29 Kč
50517,61740 Kč25 880,87 Kč
100506,00980 Kč50 600,98 Kč
300489,75947 Kč146 927,84 Kč
Manufacturers Standard Package
Unit Price without VAT:612,09000 Kč
Unit Price with VAT:740,62890 Kč