
KPTLS-1 1/2 | |
|---|---|
DigiKey Part Number | 4393-KPTLS-11/2-ND |
Manufacturer | |
Manufacturer Product Number | KPTLS-1 1/2 |
Description | TAPE MASKING AMBER 1 1/2"X36YDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Silicone Adhesive Amber 1.50" (38.10mm) 1 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0010" (1.0 mils, 0.025mm) |
Manufacturer Bertech | Width 1.50" (38.10mm) 1 1/2" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Amber |
Part Status Active | Usage Anti Static, Masking, High Temperature |
Tape Type Masking | Temperature Range 500°F (260°C) Max |
Adhesive Silicone | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyimide | Shelf Life 18 Months |
Thickness 0.0020" (2.0 mils, 0.051mm) | Base Product Number |
Thickness - Adhesive 0.0010" (1.0 mils, 0.025mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 380,66000 Kč | 2 380,66 Kč |
| 10 | 1 846,75500 Kč | 18 467,55 Kč |
| 25 | 1 680,47760 Kč | 42 011,94 Kč |
| 50 | 1 569,02180 Kč | 78 451,09 Kč |
| 100 | 1 468,55050 Kč | 146 855,05 Kč |
| Unit Price without VAT: | 2 380,66000 Kč |
|---|---|
| Unit Price with VAT: | 2 880,59860 Kč |


