Masking Tape Silicone Adhesive Amber 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPT2-1/2

DigiKey Part Number
4393-KPT2-1/2-ND
Manufacturer
Manufacturer Product Number
KPT2-1/2
Description
TAPE MASKING AMBER 1/2"X36YDS
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Masking Tape Silicone Adhesive Amber 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.050mm)
Manufacturer
Bertech
Width
0.50" (12.70mm) 1/2"
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
Amber
Part Status
Active
Usage
Masking, Flame Retardant, UL Recognized
Tape Type
Masking
Temperature Range
-100°F ~ 500°F (-73°C ~ 260°C)
Adhesive
Silicone
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyimide
Shelf Life
18 Months
Thickness
0.0035" (3.5 mils, 0.089mm)
Base Product Number
Thickness - Adhesive
0.0015" (1.5 mils, 0.038mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 142,67000 Kč1 142,67 Kč
10880,10200 Kč8 801,02 Kč
25798,33200 Kč19 958,30 Kč
50743,50700 Kč37 175,35 Kč
100694,08560 Kč69 408,56 Kč
250636,15616 Kč159 039,04 Kč
Manufacturers Standard Package
Unit Price without VAT:1 142,67000 Kč
Unit Price with VAT:1 382,63070 Kč