
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mat Type | Floor | |
Shape | Rectangle | |
Length | 10' (3.05m) | |
Width | 3' (0.91m) | |
Thickness | 0.19" (4.83mm) | |
Color | Gray | |
Material | Vinyl | |
Number of Layers | 3 | |
Features | Conductive | |
Includes | Ground Cord, Heel Strap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 466,89000 Kč | 7 466,89 Kč |
| 10 | 7 003,25300 Kč | 70 032,53 Kč |
| 25 | 6 950,85880 Kč | 173 771,47 Kč |
| Unit Price without VAT: | 7 466,89000 Kč |
|---|---|
| Unit Price with VAT: | 9 034,93690 Kč |



