
CFT-4 | |
|---|---|
DigiKey Part Number | 4393-CFT-4-ND |
Manufacturer | |
Manufacturer Product Number | CFT-4 |
Description | TAPE COPPER FOIL NATURAL 4"X36YD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Copper Foil Tape Acrylic Adhesive Natural 4.00" (101.60mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Copper Foil | |
Adhesive | Acrylic | |
Backing, Carrier | Copper Foil | |
Thickness | 0.0026" (2.6 mils, 0.066mm) | |
Thickness - Adhesive | 0.0011" (1.1 mils, 0.028mm) | |
Thickness - Backing, Carrier | 0.0015" (1.5 mils, 0.038mm) | |
Width | 4.00" (101.60mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Natural | |
Usage | EMI/RFI Shielding | |
Temperature Range | 155°F (68.3°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 632,39000 Kč | 3 632,39 Kč |
| 10 | 2 830,29900 Kč | 28 302,99 Kč |
| 25 | 2 580,46040 Kč | 64 511,51 Kč |
| 50 | 2 412,98680 Kč | 120 649,34 Kč |
| Unit Price without VAT: | 3 632,39000 Kč |
|---|---|
| Unit Price with VAT: | 4 395,19190 Kč |


