
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black, Yellow | |
For Use With/Related Products | - | |
Label Size | 4.000" (101.60mm) | |
Material | Vinyl | |
Label Type | - | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 654,51000 Kč | 654,51 Kč |
| Unit Price without VAT: | 654,51000 Kč |
|---|---|
| Unit Price with VAT: | 791,95710 Kč |

