
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
For Use With/Related Products | - | |
Label Size | 3.000" (76.20mm) | |
Material | Vinyl | |
Label Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,67000 Kč | 430,67 Kč |
| Unit Price without VAT: | 430,67000 Kč |
|---|---|
| Unit Price with VAT: | 521,11070 Kč |

