3.000" (76.20mm) Black, Yellow Vinyl
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BERST-3BY

DigiKey Part Number
4393-BERST-3BY-ND
Manufacturer
Manufacturer Product Number
BERST-3BY
Description
3" BLK/YELLW SAFETY WARNING TAPE
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
3.000" (76.20mm) Black, Yellow Vinyl
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bertech
Series
Packaging
Bulk
Part Status
Active
Color
Black, Yellow
For Use With/Related Products
-
Label Size
3.000" (76.20mm)
Material
Vinyl
Label Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 100
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1368,72000 Kč368,72 Kč
Manufacturers Standard Package
Unit Price without VAT:368,72000 Kč
Unit Price with VAT:446,15120 Kč