2.000" (50.80mm) Black, Yellow Vinyl
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BERST-2BY

DigiKey Part Number
4393-BERST-2BY-ND
Manufacturer
Manufacturer Product Number
BERST-2BY
Description
2" BLK/YELLW SAFETY WARNING TAPE
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
2.000" (50.80mm) Black, Yellow Vinyl
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bertech
Series
Packaging
Bulk
Part Status
Active
Color
Black, Yellow
For Use With/Related Products
-
Label Size
2.000" (50.80mm)
Material
Vinyl
Label Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1307,83000 Kč307,83 Kč
10234,38000 Kč2 343,80 Kč
25211,46680 Kč5 286,67 Kč
50196,10460 Kč9 805,23 Kč
100182,25420 Kč18 225,42 Kč
250166,02112 Kč41 505,28 Kč
500155,13868 Kč77 569,34 Kč
1 000145,32947 Kč145 329,47 Kč
Manufacturers Standard Package
Unit Price without VAT:307,83000 Kč
Unit Price with VAT:372,47430 Kč