Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue 10' (3.05m) X 2.5' (0.76m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2059S-2.5X10B

DigiKey Part Number
4393-2059S-2.5X10B-ND
Manufacturer
Manufacturer Product Number
2059S-2.5X10B
Description
TABLE MAT RUBBER BLUE 10'
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue 10' (3.05m) X 2.5' (0.76m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bertech
Series
Packaging
Box
Part Status
Active
Mat Type
Table, Workbench
Shape
Rectangle
Length
10' (3.05m)
Width
2.5' (0.76m)
Thickness
0.08" (2.03mm)
Color
Blue
Material
Rubber
Number of Layers
2
Features
Conductive, Dissipative
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 072,35000 Kč4 072,35 Kč
103 787,87100 Kč37 878,71 Kč
253 697,31960 Kč92 432,99 Kč
503 635,69040 Kč181 784,52 Kč
Manufacturers Standard Package
Unit Price without VAT:4 072,35000 Kč
Unit Price with VAT:4 927,54350 Kč