
CMA RA7-55 | |
|---|---|
DigiKey Part Number | 4931-CMARA7-55-ND |
Manufacturer | |
Manufacturer Product Number | CMA RA7-55 |
Description | CONN BACKSHELL ADPT SZ55 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter 55 |
Datasheet | Datasheet |
EDA/CAD Models | CMA RA7-55 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BERNIER Connect | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 0.217" (5.50mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 55 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | - | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Circular Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 151,22000 Kč | 1 151,22 Kč |
| 10 | 978,59300 Kč | 9 785,93 Kč |
| 25 | 917,35920 Kč | 22 933,98 Kč |
| 50 | 873,60860 Kč | 43 680,43 Kč |
| 100 | 831,95490 Kč | 83 195,49 Kč |
| 250 | 792,00624 Kč | 198 001,56 Kč |
| Unit Price without VAT: | 1 151,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 392,97620 Kč |



