
CMA 7N14Y1JC | |
|---|---|
DigiKey Part Number | 4931-CMA7N14Y1JC-ND |
Manufacturer | |
Manufacturer Product Number | CMA 7N14Y1JC |
Description | RECEPTACLE WITH 14 CONTACTS FOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | CMA 7N14Y1JC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 14 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Board Guide | |
Shielding | ||
Current Rating (Amps) | 1.5A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 4.92µin (0.125µm) | |
Insert Material | Thermoplastic | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 210,46000 Kč | 2 210,46 Kč |
| 10 | 1 878,94300 Kč | 18 789,43 Kč |
| 100 | 1 597,49210 Kč | 159 749,21 Kč |
| Unit Price without VAT: | 2 210,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 674,65660 Kč |



