
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-3 | |
Type | Pad, Sheet | |
Shape | Rhombus | |
Outline | 39.62mm x 26.67mm | |
Thickness | 0.0060" (0.152mm) | |
Material | Silicone Rubber | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Beige | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.3W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,99300 Kč | 149,93 Kč |
| 25 | 14,27880 Kč | 356,97 Kč |
| 50 | 13,76620 Kč | 688,31 Kč |
| 100 | 13,26860 Kč | 1 326,86 Kč |
| 300 | 12,51760 Kč | 3 755,28 Kč |
| 500 | 12,18262 Kč | 6 091,31 Kč |
| 1 000 | 11,74208 Kč | 11 742,08 Kč |
| 5 000 | 10,77823 Kč | 53 891,15 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

