
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-218, TO-220, TO-247 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 24.00mm x 21.01mm | |
Thickness | 0.0060" (0.152mm) | |
Material | Silicone Rubber | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Beige | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.3W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 30,38400 Kč | 303,84 Kč |
| 25 | 28,95200 Kč | 723,80 Kč |
| 50 | 27,90640 Kč | 1 395,32 Kč |
| 100 | 26,89840 Kč | 2 689,84 Kč |
| 300 | 25,37327 Kč | 7 611,98 Kč |
| 500 | 24,69364 Kč | 12 346,82 Kč |
| 1 000 | 23,79976 Kč | 23 799,76 Kč |
| 5 000 | 23,66685 Kč | 118 334,25 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |


