
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-3 | |
Type | Pad, Sheet | |
Shape | Rhombus | |
Outline | 41.91mm x 28.96mm | |
Thickness | 0.0060" (0.152mm) | |
Material | Silicone Rubber | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Beige | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.3W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 10 | 77,37800 Kč | 773,78 Kč |
| 25 | 73,71120 Kč | 1 842,78 Kč |
| 50 | 71,05300 Kč | 3 552,65 Kč |
| 100 | 68,48290 Kč | 6 848,29 Kč |
| 300 | 64,59823 Kč | 19 379,47 Kč |
| 500 | 62,86550 Kč | 31 432,75 Kč |
| 1 000 | 60,58616 Kč | 60 586,16 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |




