Thermal Pad Pink 19.05mm x 12.70mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP900S-0.009-00-58

DigiKey Part Number
BER176-ND
Manufacturer
Manufacturer Product Number
SP900S-0.009-00-58
Description
THERM PAD 19.05MMX12.7MM PINK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Pink 19.05mm x 12.70mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Active
Usage
TO-220
Type
Pad, Sheet
Shape
Rectangular
Outline
19.05mm x 12.70mm
Thickness
0.0090" (0.229mm)
Material
Silicone Rubber
Adhesive
-
Backing, Carrier
Fiberglass
Color
Pink
Thermal Resistivity
0.61°C/W
Thermal Conductivity
1.6W/m-K
Shelf Life
12 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 383
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
105,92100 Kč59,21 Kč
255,63600 Kč140,90 Kč
505,43420 Kč271,71 Kč
1005,23690 Kč523,69 Kč
3004,94083 Kč1 482,25 Kč
5004,80854 Kč2 404,27 Kč
1 0004,63510 Kč4 635,10 Kč
5 0004,25503 Kč21 275,15 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč