
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | SIP | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 36.83mm x 21.29mm | |
Thickness | 0.0090" (0.229mm) | |
Material | Silicone Rubber | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Pink | |
Thermal Resistivity | 0.61°C/W | |
Thermal Conductivity | 1.6W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,88000 Kč | 138,80 Kč |
| 25 | 13,22880 Kč | 330,72 Kč |
| 50 | 12,75000 Kč | 637,50 Kč |
| 100 | 12,29220 Kč | 1 229,22 Kč |
| 300 | 11,59580 Kč | 3 478,74 Kč |
| 500 | 11,28516 Kč | 5 642,58 Kč |
| 1 000 | 10,87717 Kč | 10 877,17 Kč |
| 5 000 | 10,32157 Kč | 51 607,85 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |


